3M Bumpon Set 017 700pcs Transparent/Black Anti-Slip Elastic Buffers

MPN
BUMPON SET 017
Brand
3M
GTIN-14
04054596443235
Order Code
01-0028
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The 3M Bumpon Set 017 is a set of transparent and black rubber feet designed for protecting surfaces from scratches. Manufactured by 3M, this set includes 700 pieces suitable for use as cabinet feet or bumpers. These durable anti-scratch feet are ideal for stabilising electronics or furniture, preventing slipping and noise.
Type Feet set
Material Polyurethane (PU)
Colour Transparent, Black
Misc Attribute BUMPON 017
Product colour Black, Transparent
Suitable for indoor use Yes
Suitable for outdoor use Yes
Water-resistant Yes

Reviews

Be the first to submit a review

Trustpilot