3M™ 4530 Protective Coverall - Sizes L, XL, XXL

3M Brand: 3M

These 3M™ 4530 Protective Coveralls are PPE Directive, CE Category III, Type 5/6 protective garments with breathable SMMMS material technology, boasting a host of features and additional special protective treatments.

These quality coveralls are also ideal for protecting against dust and limited liquid chemical splash, with the added benefit of a "limited flame spread resistance" (FSR) treatment.

  • Low-linting
  • 3 Panel Hood
  • 2-way zipper with sealable storm flap for added on-off convenience and protection
  • Knitted cuffs, elastic waist and ankles for better fit and movement
  • Anti-static treatment
  • Type 5/6 coverall protection type
  • CE category III approval
  • Excellent barrier against dry particles and certain limited liquid chemical splash (CE Type 5/6)
  • Limited flame spread resistance to ISO 14116/EN533 Index 1/0
  • Alcohol and oil repellency treatment
  • Highly breathable SMMMS material
  • Description Image Product Buy Pricing (Ex VAT) Type Size Colour
    3M™ GT700000794 4530 Protective Coverall - Size L
    3M™ GT700000794 4530 Protective Coverall - Size L
    Standard range
    Order code: 51-8018
    MPN: 4530L

    Despatched within 4 working days - 124 in stock
    1+ £10.20
    Price per unit Ex VAT
    Overalls L Blue
    3M™ GT5000748588-4 4530 Protective Coverall - Size XXL
    3M™ GT5000748588-4 4530 Protective Coverall - Size XXL
    Standard range
    Order code: 51-8020
    MPN: GT5000748588-4

    Despatched within 4 working days - 215 in stock
    1+ £12.28
    Price per unit Ex VAT
    XXL XXL Blue

    Trustpilot