3M 4520XXL Protective suit 4565 Size=XXL White Red

MPN
4520XXL
Brand
3M
GTIN-14
04046719402137
Order Code
87-8567
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

3M™ PROTECTIVE SUIT MODEL 4565XXL has red, highly visible seams. The hot-glued, red seals over the seams connect the high-quality, micro-porous-coated material of the protective suit. Designed to give protection from very fine particles and health hazardous liquid chemical splashes (Type 4/5/6) . The suit is suitable for protection against infectious pathogens, can be used as contact protection against blood, contaminated fluids as well as air and dust to be transmitted infections can be used. It meets EN 14126.
Type Protective suit
Colour White, Red
Material Tightening: polypropylene laminated; seam tape: polypropylene; Elastic Rubber Bands: Neoprene Elastomer; Zip: Nylon polyester tape; knitted cuffs: Polyester; sewing thread: Polyester.
Size XXL

Reviews

Be the first to submit a review

Trustpilot