3M 4277+ Half Mask Respirator FFABE1P3 R D EN 405 DIN 405

MPN
7100113102
Brand
3M
GTIN-14
04054596256347
Order Code
87-8533
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The 3M™ maintenance-free half mask 4277+ offers you an effective breathing protection as a user-friendly complete mask. The new, improved exhalation valve reduces the breathing resistance during the exhalation, reduces heat and moisture education and thus facilitates the breathe especially in hot and humid environments. The Half-mask Series 4000+ has a soft, skin-friendly, silicone-free face mask. The FFABE 1P3R Filter Class D protects against many of the common organic gases, vapors and particles in the industrial environment. The light, well balanced design with the integrated, maintenance-free filter elements provides for a good peripheral vision. The integrated filter elements are maintenance-free. You can use the half-mask, until a change in accordance with filter change plan is pending or the filter elements are saturated. Then dispose of them properly. The comfortable straps with adjustable head support provides a secure fit and adapts to different head shapes and sizes. The flat design limits your field of view, and the two large active carbon filter, provide for a low breathing resistance. The FFABE 1P3R Filter Class D protects against organic gases and vapors, inorganic acids and as SO2 and HCI as well as particles up to 30 times the limit. A re-closable bag for the hygienic storage and transport is included in the delivery.
Type Half Mask Respirator
Colour Blue
Adjustable headband Yes
Compatible filter(s) FFABE1P3 R D
EN Standard EN 405
Filter Protection Level FFABE1P3 R D
Lightweight Yes
Maintenance-free Yes
Product colour Blue, White
Quantity per pack 1 pc(s)
Ready to use Yes
Reusable Yes
Target audience Adults

Reviews

Be the first to submit a review

Trustpilot