3M 17206 Picture Hanging Strips, Large (Pack 4)

Order Code:

97-7948

Brand: 3M MPN: 17206 EAN-13: 51141322698
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayContact us for additional stock

Command™ Large Picture Hanging Strips hold most frames up to 60 x 90cm. Four sets of strips will hold one frame weighing up to 7.2kg.

Contains:

4 x Sets of Large Picture Hanging Strips


Material Foam
Height 92mm
Product colour White
Thickness 2.54 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot