3M 17091AWFGN Command™ Hooks M for outdoor use in oval shape Transparent 2 pc

MPN
17091AWFGN
Brand
3M
GTIN-14
04046719986668
Order Code
87-8462
Country of Origin
USA

Discontinued


The transparent Command™ hooks are an innovative solution for safe and damage-free hanging of cranes, signs and other outdoor objects. They ensure a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology. UV‑ and water-resistant strips are suitable for temperatures between -29° C and +51° C, in wet and dry conditions.
Type Adhesive Hook
Easy to apply Yes
Easy to remove Yes
Factory colour Transparent
Form Factor Oval
Maximum load weight 0.9kg
Mounting Type Adhesive strip
Placement supported Outdoor
Product colour Transparent
Product Type Utility hook
Quantity per pack 1 pc(s)
Suitable for surface type Glass, Painted wall, Wood

Trustpilot