3M 17082FGN Command™ Small Designer Hook 54 x 25 x 22 mm White 2 pc

Order Code:

87-8459

Brand: 3M MPN: 17082FGN EAN-13: 5902658100239
  • Country of Origin: Mexico
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

The Command™ Small Designer Hooks are an innovative solution for safe and damage-free hanging of kitchen towels and other light household utensils. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 54 x 25 x 22 mm
Factory colour White
Height 22mm
Holding Force 0.45kg
Length 54mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot