3M 17044 Large Canvas Hanger

MPN
17044
Brand
3M
GTIN-14
00076308731144
Order Code
97-7932
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Command™ Large Canvas Hanger holds canvas up to 45 x 60cm and 1.3kg.

Contains:

1 x Large White Hanger
2 x Large Strips


Depth 18mm
Easy to apply Yes
Easy to remove Yes
Height 85mm
Length 37mm
Maximum load weight 1.3kg
Mounting Type Adhesive strip
Nails included No
Package Type Blister
Placement supported Indoor
Product colour White
Product Type Picture hook
Quantity per pack 1 pc(s)
Screws included No
Suitable for surface type Painted wall, Tiles & metal, Wood

Reviews

Be the first to submit a review

Trustpilot