3M 17021FGN Command™ Strips M. (L x W) 70 mm x 16 mm White 10 pc

Order Code:

87-8445

Brand: 3M MPN: 17021FGN EAN-13: 5902658099816
  • Country of Origin: Singapore
  • View All

Discontinued


The transparent small Command™ Strips for outdoor use are an innovative solution for relocating and reattaching your Command™ products for outdoor use. Also an ideal replacement for double sided mounting strips. The strips ensure a strong hold and can be removed without leaving any residues – damage-free thanks to 3M technology.
Type Adhesive Strip
Dim (L x W) 70 mm x 16 mm
Factory colour White
Holding Force 3.4kg
Length 70mm
Width 16mm

Trustpilot