3M 17019FGN Command™ Dresses-Hooks 127 x 64 x 41 mm White 1 pc

MPN
17019FGN
Brand
3M
GTIN-14
05902658099755
Order Code
87-8444
Country of Origin
Mexico

Discontinued


Hang up to three plastic brackets or seven metal brackets on the innovative Command™ clothes hook. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Depth 41mm
Dim (L x W x H) 127 x 64 x 41 mm
Easy to apply Yes
Easy to remove Yes
Factory colour White
Form Factor Oval
Height 41mm
Holding Force 3.4kg
Length 127mm
Maximum load weight 3.4kg
Mounting Type Adhesive strip
Nails included No
Package Type Blister
Placement supported Indoor
Product colour White
Product Type Universal hook
Quantity per pack 1 pc(s)
Screws included No
Suitable for surface type Painted wall, Tiles & metal, Wood
Width 64mm

Trustpilot