3G110 C Series 5 Detainer Deadlock 73mm Satin Brass

UNION Brand: UNION

3G-110 C-Series 5 detainer deadlocks are for use in high security applications for timber doors hinged on the left or the right up to 50mm thick. The detainer style lock provides a higher number of key combinations than lever locks. The deadbolt operation can be operated from either side and is protected with hardened steel rollers. Resistant to force, drill, pick and saw attacks and the thick striking box is painted to match the forend.
Case size – 73mm, Backset - 44mm, Bolt throw - 14mm.

Finish Brass

Description Image Product Buy Pricing (Ex VAT) Type
UNION B-3G110-PL-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Brass
UNION B-3G110-PL-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Brass
Standard range
Order code: 97-5028
MPN: B-3G110-PL-73

Despatched within 4 working days - 5 in stock
1+ £149.76
Price per unit Ex VAT
Lock
UNION B-3G110-SC-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Chrome
UNION B-3G110-SC-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Chrome
Standard range
Order code: 97-5029
MPN: B-3G110-SC-73

Despatched same day - 1 in stockBack-order availability date - 05/10/2026
1+ £153.92
Price per unit Ex VAT
Lock

Trustpilot