Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3Doodler Create 3D Printing Pen

Order Code:  

25-0062

  Copy to clipboard
Brand: 3Doodler  Copy to clipboard MPN: 3Doodler Create  Copy to clipboard EAN-13: 0854401005887
  • Country of Origin:
 Report an error

Discontinued

What will you create?

The 3Doodler Create allows you to literally draw in the air by extruding heated PLA filament, ABS filament and Flexy Filament that cools almost instantly into a solid, stable structure. Whether freestyle 3D sketching or tracing shapes from templates to make larger architectural structures, the 3Doodler Create allows artists, designers, hobbyists, teachers, and architects to test out their ideas quickly and easily.

3Doodler's brand new model is more efficient, quieter and sleek. Its stylish anodised aluminium casing gives it a professional feel, and houses the mechanism that includes a re-engineered feed system and an entirely new nozzle design. New enhanced cooling, using a patented fan system, firms up the plastic even more efficiently and quietly, while the dual-speed control provides perfect precision for your creations.

Click here to see what's new in the 3Doodler Create vs. the 3Doodler 2.0



  • One quarter the size of the original 3Doodler - the same size as a marker pen
  • Weighs only 50g, less than half the weight of the original 3Doodler
  • Quieter fan system
  • Dual-speed control
  • Double-click function gives continuous flow, so that you can Doodle non-stop without having to hold down any buttons
  • Manual temperature optimization, allowing minor flow adjustments for expertly consistent doodles
  • More efficient and stable heating due to a reworked heating algorithm
  • Drastically reduced power consumption, under half the power of the original 3Doodler
  • Compatible with PLA filament, ABS filament and Flexy Filament
  • Supplied complete with power supply, tools and 2 packs of filament

Colour of 3Doodler Create pen supplied will be blue or black, selected at random.

Click here for our 3Doodler Image Gallery and Stencil Downloads.
Colour Black or blue
Material ABS, PLA and Flexy

Reviews


Be the first to submit a review