3D Xtech PVD1030750NAT FluorX™ PVDF Chemical/UV Resistant 2.85mm 750g Ecru

MPN
PVD1030750NAT
Brand
3D Xtech
EAN-13
4260395365450
Order Code
18-5683
Country of Origin
USA
View Full Product Range (13)

Discontinued


3D Xtech PVD1030750NAT is a natural version of the Maertz PMMA 3D printing consumable. This high-performance polymer is engineered for precision and durability in 3D printing applications, offering excellent clarity and optical properties, essential for prototyping and manufacturing components where aesthetics and transparency are critical. Known for its robust mechanical properties, the material is compatible with a range of 3D printers, making it ideal for engineering projects that require precise parts such as custom enclosures, transparent panels, and light diffusion elements. It stands alongside other specialised materials like FluorX™ PVDF.
Filament Material PVDF
Reel Size 0.75kg
Filament Colour Ecru
Filament Properties UV Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 750g

Trustpilot