3D Xtech PTG3010750BK0 CarbonX™ CF PETG Chemical Resistant 1.75mm 750g Black

Order Code:

18-5680

Brand: 3D Xtech MPN: PTG3010750BK0 EAN-13: 4260395365214
Qty Was Unit Price (Ex VAT)
1+ £68.72 £61.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

3D Xtech PTG3010750BK0 is a robust part number associated with a wire extension limit switch designed for use with the UltiMaker series, specifically the UM3 model. This component is integral to precision 3D printing operations and is especially relevant for maintaining accurate positioning within mechanical systems. Manufactured by 3D Xtech, it complements the CarbonX™ CF composite material line, supporting advanced engineering applications that require high dimensional stability and reliability. It is ideally suited for environments demanding consistent performance over extended duty cycles, typical in industrial prototyping and model production. Its use is highly pertinent to sectors prioritising precision engineering and detailed manufacturing processes.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Black
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot