3D Xtech PLA2010750BK0 3DXSTAT Conductive ESD PLA Shatterproof 1.75mm 750g Black

MPN
PLA2010750BK0
Brand
3D Xtech
EAN-13
4260395365504
Order Code
18-5676
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £109.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

3D Xtech PLA2010750BK0 is a black PLA 3D printing filament weighing 750 grams, with the alternate description 2632868 - 3D Xtech PLA2010750BK0. This product is part of the 3DXSTAT Conductive ESD series, designed to meet rigorous engineering standards for static-sensitive applications. As a 3D printing consumable, it offers reliable performance with conductive properties that make it ideal for creating electrostatically safe components, fixtures, and housings in sensitive electronic environments. This filament is particularly suitable for use in industries requiring precision and safety, including automotive and aerospace engineering, where electrostatic discharge protection is essential.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 220°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot