3D Xtech ABS2010750BK0 3DXSTAT Conductive ESD Filament ABS plastic 1.75mm 750g

MPN
ABS2010750BK0
Brand
3D Xtech
EAN-13
4260395365467
Order Code
18-5671
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £118.39 £100.63
10+ £98.77
50+ £98.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

3D Xtech ABS2010750BK0 is a black 3D printing filament specifically designed for technical applications and advanced prototyping. This filament comprises acrylonitrile butadiene styrene (ABS), measuring 1.75 mm in diameter and supplied in a 750 g spool. Renowned for its balance of strength, flexibility, and machinability, it is ideal for producing robust parts that can withstand significant mechanical stress. This filament's properties make it especially suitable for industrial and engineering applications, including the creation of automotive components and durable prototypes. Its reliable performance under heat and mechanical load also lends itself to the development of electronic housings and mechanical fixtures.
Filament Material ABS
Reel Size 0.75kg
Filament Colour Black
Filament Properties ESD Safe
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 240°C
Minimum Printing Temperature 220°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot