3D Xtech 3361891 NYL3010500BK0 3D Printing Filament Black Nylon 1050m

Order Code:

18-5674

Brand: 3D Xtech MPN: NYL3010500BK0 EAN-13: 4260395365191
Qty Unit Price (Ex VAT)
1+ £88.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

3D Xtech NYL3010500BK0 is a high-performance 3D printing filament in the form of black nylon, identified as CarbonX CF Polyamid PA6, designed for advanced engineering applications. This specialised 3D printing consumable presents exceptional strength, durability, and thermal resistance, making it ideal for producing robust prototypes, tooling, and functional components that require dimensional stability under stress. With its unique composition, it is particularly suited for applications in aerospace, automotive, and industrial sectors where material integrity and longevity are critical. The filament's compatibility with a range of 3D printing systems makes it a versatile choice for engineers needing precise and reliable results.
Filament Material PA
Filament Colour Black
Type Filament
Filament Diameter 1.75mm
Filament Properties Chemical Resistant
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 500g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot