Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SLX 28044R 37"-63" TV Wall Mount Adjustable Tilt

Order Code:  

35-3686

  Copy to clipboard
Brand: SLX  Copy to clipboard MPN: 28044R  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This ultra-slim universal wall mount is suitable for most flat-screen TVs and monitors from 37 to 63 inch. Its tilt action allows up and down adjustment of 0° to +10° to reduce glare and refections.


  • TV is held only 45mm from the wall
  • Quick and easy installation
  • TV can be slid sideways on the wall mount
  • Locking system secures panel to mount
  • Built-in spirit level
  • Can support up to 75kg
  • Size 215x 890 x 55mm
  • Weight: 2.2kg
  • Colour: Black
  • VESA mount: 800 x 400 max
  • Supplied complete with screws

Reviews


Be the first to submit a review