TruMotion 3V 12200 Rpm Miniature Motor

MPN
37-0146
Brand
TruMotion
Order Code
37-0146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,257 in stockAdditional 5,000 due on 01/12/2026

A 3V miniature motor ideal for low voltage applications.


  • Operating voltage 1.5 to 4.5V DC
  • Applications include motorised toys, models, etc.
  • Rotates clockwise when viewed from shaft end
  • Connection is by means of 2.8mm fast-on connectors, or by soldering
Maximum Continuous Torque 10g-cm
Nominal Speed 12200rpm
Rated Load Current 1.17A
Shaft Diameter 2mm
Supply Voltage 3V

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 37-0146

Q. What is the shaft length please? Looking to use these to make Doodlebots so motor will need to be weighted to make the bot move

A. Hi Carolyn, thank you for your question. The shaft length is approximately 10mm.

Question by: Product code: 37-0146

Q. is this motor good for lift of an hovercraft?

A. Hi Francisco, thank you for your question. With the right propeller and weight ration no reason why not, we do list a motor and propeller set here.

Reviews

Be the first to submit a review

Trustpilot