Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT PO0368IOEDAFL-PF 3.6864MHz S/mount Crystal

ACT PO0368IOEDAFL-PF 3.6864MHz S/mount Crystal

Order Code:  

90-1902

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: PO0368IOEDAFL-PF  Copy to clipboard
 Report an error

Discontinued

A cost-effective 3.6864MHz surface mount crystal from ACT small enough to fit most applications including many hand-held units.
  • Tolerance 30ppm
  • Load capacitance 30pF
  • Case dimensions: 13.0 x 3.81 x 4.0mm
  • 2 pad fixing
  • Suitable for applications in communications, industrial controls, microprocessor systems, vending, security and access control
Frequency 3.686MHz
Case SMD crystal HC49 / US-SMX

Reviews


Be the first to submit a review