Rexel Shredder Optimum AutoFeed+ 150X

MPN
2020150X
Brand
Rexel
EAN-13
5028252606257
Order Code
35-0874
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £436.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 199 in stockBack-order availability date - 08/07/2026

This Rexel Optimum AutoFeed+ 150X cross cut shredder automatically shreds up to 150x A4 sheets of paper (80gsm) at a time, into P-4 (4x28mm) cross cut pieces.

This auto feed shredder machine is a sophisticated office shredder, featuring a 44L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 150 sheets of A4 paper (80gsm) at a time. Manual slot for up to 8 sheets.
  • P-4 cross cut (4x28mm)
  • 44L capacity pull out bin
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips
  • 30 minutes continuous run time with fan cooling. Sleep mode activates after 3 minutes of non use.
  • Touch control panel
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Sheet Capacity 8
Bin Capacity 44 L
Anti-jam mechanism Yes
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Cross cut
Noise Level 55dBA
Shredding paper clips Yes
Warranty 2 Years
Width 440mm

Reviews

Be the first to submit a review

Trustpilot