Rexel Shredder Optimum AutoFeed+ 300M

MPN
2020300M
Brand
Rexel
EAN-13
5028252606288
Order Code
35-0849
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £1003.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 16/05/2026

This Rexel Optimum AutoFeed+ 300M micro cut shredder automatically shreds up to 300x A4 sheets of paper (80gsm) at a time, into P-5 (2x15mm) micro cut pieces.

This auto feed shredder machine is a sophisticated office shredder, featuring a 60L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 300 sheets of A4 paper (80gsm) at a time. Manual slot for up to 8 sheets.
  • P-5 micro cut (2x15mm)
  • 60L capacity pull out bin. Castor wheels for ease of movement around the workplace.
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips.
  • 60 minutes continuous run time with fan cooling. Sleep mode activates after 3 minutes of non use.
  • Touch control panel with pin code lock for ultimate confidence and security.
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Sheet Capacity 8
Bin Capacity 60L
Anti-jam mechanism Yes
Basket volume 60 L
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Micro cut
Noise Level 55dBA
Shredding paper clips Yes
Warranty 2 Years
Width 415mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot