Rexel Shredder Optimum AutoFeed+ 300X

MPN
2020300X
Brand
Rexel
EAN-13
5028252606295
Order Code
35-0848
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £706.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 152 in stockBack-order availability date - 08/07/2026

This Rexel Optimum AutoFeed+ 300X cross cut shredder automatically shreds up to 300x A4 sheets of paper (80gsm) at a time, into P-4 (4x25mm) cross cut pieces.

This auto feed shredder machine is a sophisticated office shredder, featuring a 60L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 300 sheets of A4 paper (80gsm) at a time. Manual slot for up to 10 sheets.
  • P-4 cross cut (4x25mm)
  • 60L capacity pull out bin. Castor wheels for ease of movement around the workplace.
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips.
  • 60 minutes continuous run time with fan cooling. Sleep mode activates after 3 minutes of non use.
  • Touch control panel with pin code lock for ultimate confidence and security.
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Sheet Capacity 10
Bin Capacity 60 L
Anti-jam mechanism Yes
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Cross cut
Noise Level 55dBA
Shredding paper clips Yes
Warranty 2 Years
Width 350mm

Reviews

Be the first to submit a review

Trustpilot