Rexel Shredder Optimum AutoFeed+ 100M

Order Code:

35-0843

Brand: Rexel MPN: 2020100M EAN-13: 5028252606226
Qty Unit Price (Ex VAT)
1+ £326.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
176 in stock, despatched in 2 working daysBack-order availability date - 14/04/2026

This Rexel Optimum AutoFeed+ 100M micro cut shredder automatically shreds up to 100x A4 sheets of paper (80gsm) at a time, into P-5 (2x15mm) micro cut pieces.

This auto feed shredder machine is a sophisticated office shredder, featuring a 34L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 100 sheets of A4 paper (80gsm) at a time. Manual slot for up to 6 sheets.
  • P-5 micro cut (2x15mm)
  • 34L capacity pull out bin
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips
  • 20 minutes continuous run time with fan cooling. Sleep mode activates after 3 minutes of non use.
  • Touch control panel
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Sheet Capacity 6
Bin Capacity 34L
Anti-jam mechanism Yes
Basket volume 34 L
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Micro cut
Noise Level 55dBA
Shredding paper clips Yes
Warranty 2 Years
Width 365mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot