Rexel Shredder Optimum AutoFeed+ 50X

MPN
2020050X
Brand
Rexel
EAN-13
5028252606219
Order Code
35-0841
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £207.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
320 in stock, despatched in 2 working daysBack-order availability date - 16/05/2026

This Rexel Optimum AutoFeed+ 50X cross cut shredder automatically shreds up to 50x A4 sheets of paper (80gsm) at a time, into P-4 (4x28mm) cross cut pieces.

This auto feed shredder machine is ideal for use as a home or home office shredder due to its compact 20L bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 50 sheets of A4 paper (80gsm) at a time. Manual slot for up to 6 sheets.
  • P-4 cross cut (4x28mm)
  • 20L capacity pull out bin
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips
  • 10 minutes continuous run time with fan cooling
  • Touch control panel
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Sheet Capacity 6
Bin Capacity 20L
Anti-jam mechanism Yes
Basket volume 20 L
Bin full indicator Yes
Castor wheels Yes
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Cross cut
Noise Level 55dBA
Shredding paper clips Yes
Warranty 2 Years
Width 490mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot