Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 350206 Miniature Mylar Cone Loudspeaker 50mm

Order Code:  

35-0206

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 350206  Copy to clipboard EAN-13: 5053556001187
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.19
10+ £2.03
50+ £1.83
100+ £1.68
250+ £1.56
500+ £1.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
32 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These 50mm miniature speakers feature Mylar cones and are suitable for a wide range of applications such as speech and music modules for greeting cards, etc.


  • Speaker diameter: 50mm
  • Rated impedance: 8Ω ±15%
  • Nominal power: 1W
  • Maximum power: 1.5W
  • Resonant frequency: 350Hz ±20Hz
  • Frequency range: 0 to 20kHz
  • Sound output level @ 0.1W/0.1m: 94dB ±3dB
  • Overall thickness: 7.6mm
  • Operating temperature: –10°C to +40°C
  • Storage temperature: –20°C to +60°C
  • Weight: 13.2g
  • Low profile
  • High sound output level
Type Mylar
Nominal Size 50mm
Power 1.5W
Impedance
Connection Solder tabs

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review