Rexel Momentum X410 P-4 Cross Cut Paper Shredder

MPN
2104571
Brand
Rexel
EAN-13
5028252523127
Order Code
35-0066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £129.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 days

The Momentum X410 paper shredder from Rexel shreds up to 10 sheets in one go - with a 6 minute continuous run time - making it ideal for use in the home.

The X410 comes with anti jam technology to guarantee uninterrupted shredding, is quiet and has simple, intuitive, touch control buttons for ease of operation.


  • High security level of P4
  • Produces cross cut 4 x 28mm pieces
  • Anti jam technology - shredder automatically stops and reverses when too much paper is inserted
  • Easily shreds multiple documents, even with staples and paperclips on the corners
  • Bin capacity 23 litres holds 225 A4 sheets
  • Quiet operation for minimal disruption in the home or office
  • 2 year guarantee
  • Colour: black
  • Dimensions 423 x 356 x 238mm
  • Manufacturer's part 2104571

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Sheet Capacity 10
Bin Capacity 23L
Anti-jam mechanism Yes
Basket volume 23 L
Bin full indicator Yes
Castor wheels No
Colour Black
Control Type Touch
Credit cards shredding Yes
Cut Type Cross cut
Dimension 423 x 356 x 238mm
Dimensions 423 x 356 x 238mm
Shredding paper clips Yes
Width 356mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot