Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Liqui Moly 3418 Ceramic Paste 50g

Order Code:  

55-1953

 
Brand: Liqui Moly  MPN: 3418  EAN-13: 4100420034183
  • Country of Origin:
 Report an error

Discontinued

This ceramic paste 50g from Liqui Moly is used for lubricating all types of high-load sliding surfaces. Used especially for low slide speeds and/or oscillating movements. Also used for screw and plug-in connectors made from non-ferrous metals.

Separation of components exposed to high temperatures. Corrosion protection of screws, pins, bolts, flanges, spindles and close tolerance work, while preventing seizing, cold welding, rusting solid and juddering.


  • Part synthetic, white high-temperature paste
  • Metal-free
  • With a high level of protection against wear and corrosion
  • Temperature range -40°C to 1,400°C
  • Resistant to hot and cold water as well as acids and alkalis
  • Manufacturer's part 3418
Type Ceramic paste
Volume 50g

Reviews


Be the first to submit a review