Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34070 N Cobblestone 30mm x 1m - 2 Rolls

Order Code:  

55-2609

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34070  Copy to clipboard EAN-13: 4007246340705
  • Country of Origin:
 Report an error

Discontinued

These self-adhesive rolls from Noch can be used to create a cobblestone effect on roads, squares and pathways etc in N model railway layouts and model villages. Made from flexible crepe paper, these rolls are strong but adaptable to most required shapes.
  • Supplied in 2 rolls
  • Length 1m
  • Width 30mm
  • Manufacturer's part 34070

Reviews


Be the first to submit a review