Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Liqui Moly 3406 LM 50 Litho HT 400g

Order Code:  

55-1951

 
Brand: Liqui Moly  MPN: 3406  EAN-13: 4100420034060
  • Country of Origin:
 Report an error

Discontinued

This LM 50 Litho HT 400g from Liqui Moly is a specially developed lubricant for mechanically highly stressed sliding and roller bearings such as clutch release bearings, clutches and wheel hubs or grease-lubricated industrial transmissions. Versatile and can be used everywhere, the lithium complex soap grease is squeeze-stable, water resistant, oxidation and corrosion resistant.


  • Colour: Blue
  • Universal use
  • Economical
  • Cuts down on friction and wear
  • Guards against corrosion
  • Excellent wear protection
  • High-pressure absorbance capacity
  • High load-carrying capacity
  • Designation acc DIN 51502 KP 2P-35
  • Operating temperature range: -30°C to +160°C
  • Manufacturer's part 3406
Type Grease
Volume 400ml

Reviews


Be the first to submit a review