34 Wide London Pattern Brick Trowel - Wooden Handle 10.1/2in

34 Series Wide London pattern brick trowels are one-piece forged from highest carbon steel then heat treated for strength and durability. The handle rise is set for correct hang and balance. The blade is taper ground and polished.

The DuraSoft handle incorporates an integral finger guard, provides a soft feel, reduces fatigue and offers excellent durability.

Wide London trowels have a rounded heel which places mortar further forward on the blade than the Philadelphia Pattern Trowels.
Made in USA.

Wooden handle.

Size. 267 x 140mm (10 1/2 x 5 1/2 in)

Description Image Product Buy Pricing (Ex VAT) Length Type
Marshalltown M3411 34 Wide London Pattern Brick Trowel - Wooden Handle 11in
Marshalltown M3411 34 Wide London Pattern Brick Trowel - Wooden Handle 11in
Standard range
Order code: 96-5310
MPN: M3411

Despatched within 4 working days - 50 in stock
1+ £54.81
Price per unit Ex VAT
11in Brick trowel
Marshalltown M3412 34 Wide London Pattern Brick Trowel - Wooden Handle 12in
Marshalltown M3412 34 Wide London Pattern Brick Trowel - Wooden Handle 12in
Standard range
Order code: 96-5311
MPN: M3412

Despatched within 2 working days - 4 in stock
1+ £49.28
Price per unit Ex VAT
12in Brick trowel

Trustpilot