Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 341030 Copper Clad Single Sided FR2 Epoxy Paper 203 x 305mm

Order Code:  

34-1030

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 341030  Copy to clipboard EAN-13: 5053556002559
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.05
10+ £3.52
25+ £3.15
50+ £2.93
100+ £2.82
250+ £2.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
250 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Single-sided copper-clad printed circuit board made from SRBP - a paper-based material.


  • Length: 305mm
  • Width: 203mm
  • Thickness: 1.6mm
  • Copper thickness: 35 micron
  • Excellent for low-cost printed circuit boards
  • Easier to drill than epoxy glass fibre
  • Results in longer life for drills and cutting tools
  • Suitable etchant - ferric chloride solution
  • 150°C heat resistance
Board Material Synthetic resin bonded paper
Number of Sides 1
Length 305mm
Width 203mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review