Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Liqui Moly 3312 Silicone Grease 100g

Order Code:  

55-5766

 
Brand: Liqui Moly  MPN: 3312  EAN-13: 4100420033124
  • Country of Origin:
 Report an error

Discontinued

This silicone grease 100g from Liqui Moly is a wide-band lubricant for low to high temperatures with excellent separation/sliding properties. Offering high resistance to oxidation and low evaporation tendency.

Cold and hot water resistant, while resistant to aging and temperature stable, seals out contamination and suitable for use in centralised lubrication systems. Can be used in slightly acidic or slightly alkaline areas.


  • Colour: Clear/pale
  • Cold and hot water resistant
  • Operating temperature range: -40°C to +200°C
  • Manufacturer's part 3312
Type Silicone grease
Volume 100g

Reviews


Be the first to submit a review