3300pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

MPN
C242A332J20C450
Brand
Faratronic
Order Code
08-0303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.111
100+ £0.090
500+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,005 in stockAdditional quantity lead time 7 days

A 3.3nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.


  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 3.3nF
Tolerance 5%
Voltage 100V
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +125°C
Pitch 5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot