Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M4x20mm PK100

Order Code:

33-6644

Brand: Affix MPN: M420M7A2MCSFBUT
Qty Was Unit Price (Ex VAT)
1+ £2.43 £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayContact us for additional stock

Stainless steel screws from Affix with H40 security drive suitable for medium torque applications. The head prevents removal with standard hexagon tools - these screws are among the most difficult to remove without the matching driver.


  • Hexagon pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M4
  • Thread length 20mm
  • Supplied in packs of 100
  • Manufacturer's part M420M7A2MCSFBUT
Type Machine screw
Thread Size M4
Thread Length 20mm
Screw Head Style Hex
Material Stainless steel
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot