Optimas 0110765 M3 Plain Nylon Washer Pack 100

MPN
0110765
Brand
Optimas
Order Code
33-5064
Country of Origin
China
  • Quickly find another product in this range by Inside Diameter:

    M3 M4 M5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.45
5+ £2.24
10+ £2.01
25+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stock

Plain nylon washers with M3 inside diameter, ideal for general insulation and applications involving corrosive substances.


  • Outer diameter 8mm
  • Made from nylon 66 material
  • Natural finish
  • 0.8mm thickness
  • Flammability rating UL94V-2
  • Supplied in pack of 100
Type Plain
Inside Diameter M3
Material Nylon
Finish Smooth
Pack Quantity 100

Reviews

Be the first to submit a review

Trustpilot