This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

AEL X32K768L017 32.768kHz 6pF 3x8mm Radial Cylindrical Watch Crystal

Order Code:  

90-3040

 
Brand: AEL  MPN: X32K768L017 
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.281
25+ £0.213
100+ £0.178

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
903 in Stock, despatched same dayAdditional quantity lead time 10 weeks

A 32.768kHz watch crystal with a load capacitance of 6pF that comes in a 3 x 8mm cylindrical through hole package. The watch crystal frequency is easily divisible and the crystal is ideal for use in timing circuits and for watches, clocks, microprocessors, etc.


  • Tuning fork cut crystal
  • High stability with excellent ageing characteristics
  • Through hole packages

Order code90-304290-304490-304090-3046
Part numberX32K768L012X32K768L025X32K768L017X32K768L101
Frequency (kHz)32.76800032.76800032.76800032.768000
Holder style2 x 6mm cylindrical2 x 6mm cylindrical3 x 8mm cylindrical3 x 8mm cylindrical
ModeFundamentalFundamentalFundamentalFundamental
Adjustment tolerance±10ppm±10ppm±20ppm±20ppm
Load capacitance6pF12.5pF6pF12.5pF
ESR50kΩ35kΩ35kΩ50kΩ
Static capacitance (C0)1.3pf0.9pF0.9pF1.3pf
Dynamic capacitance (C1)0.0024fF2.1fF2.1fF0.0024fF
Ageing±5ppm±3ppm±3ppm±5ppm
MarkingMark stdMark stdAEL32.768AEL32.768
Operating temperature range–10°C to +60°C–10°C to +60°C–10°C to +60°C–10°C to +60°C

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review