Easter Opening Hours and Delivery Dates here

Schneider Electric NSYS3D10840P Spacial S3D Enclosure 1000x800x400 IP66

Order Code:

32-6423

Brand: Schneider Electric MPN: NSYS3D10840P
Qty Unit Price (Ex VAT)
1+ £396.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

Multipurpose compact enclosure from the Schneider Electric Spacial S3D range suitable for wall mounting.
  • Height 1000mm
  • Width 800mm
  • Depth 400mm
  • Made from steel with an epoxy-polyester powder finish
  • Enclosure colour: grey (RAL 7035)
  • IP66 protection
  • Supplied with galvanised steel mounting plate, cable gland plate and door with 3-point 3mm double-bar lock
  • Manufacturer's part NSYS3D8830P

Please note: Enclosure supplied with locking handle. Key lock available separately.
Type Enclosure
Material Steel
Enclosure Length 400mm
Enclosure Width 800mm
Enclosure Height 1m
Colour Grey
External Features Lock
Finish Epoxy-polyester powder coated
IP Rating IP66
Series S3D

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot