Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric NSYSPF12200 Spacial Accessory Front Plinth 200 x 1200

Order Code:  

32-6406

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYSPF12200  Copy to clipboard EAN-13: 3606485126708
 Report an error
Qty Unit Price (Ex VAT)
1+ £237.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

Front plinth designed for use with enclosures from the Schneider Electric Spacial SF and SM ranges.


  • Height 200mm
  • Width 1200mm
  • Colour: grey (RAL 7022)
  • Epoxy-polyester powder finish
  • Complete plinth protected to IP30
  • Manufacturer's part NSYSPF12200

Product comprises: 2 front panels, 2 rear panels, 4 corners, 4 corner covers and required fixing elements.
Type Plinth
Material N/A
Enclosure Length N/A
Enclosure Width N/A
Enclosure Height N/A
Series Spacial SF/SM
Flame Resistance N/A
IP Rating IP30
Internal Features N/A
External Features N/A
Finish Epoxy polyester powder
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review