Schneider Electric NSYS3D7525P Spacial S3D Enclosure with Plate 700 x 500 x 250

MPN
NSYS3D7525P
EAN-13
3606480159084
Order Code
32-6089

Discontinued


Multipurpose compact enclosure from the Schneider Electric Spacial S3D range suitable for wall mounting.


  • Height 700mm
  • Width 500mm
  • Depth 250mm
  • Made from steel with an epoxy-polyester powder finish
  • Enclosure colour: grey (RAL 7035)
  • IP66 protection
  • Supplied with galvanised steel mounting plate, cable gland plate and door with 3-point 3mm double-bar lock
  • Manufacturer's part NSYS3D7525P

Please note: Enclosure supplied with locking handle. Key lock available separately.
Type Enclosure
Material Steel
Enclosure Length 250mm
Enclosure Width 500mm
Enclosure Height 700mm
Colour Grey
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 250mm
EMC-version false
External Features Lock
Finish Epoxy-polyester powder coated
Floor standing wall model false
Freestanding false
Height 700mm
Impact strength IK10
Intermediate mounting false
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 50N
Max. permitted load of the enclosure according to IEC 62208 250N
Max. permitted load of the mounting plate according to IEC 62208 250N
Mounting plate depth-adjustable false
Number of connector holes 0
Number of doors 1
Number of locks 1
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Series S3D
Suitable for metrical mounting true
Suitable for outdoor set-up false
Suitable for wall built-in false
Suitable for wall mounting true
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 500mm
With cover false
With door true
With glazed door false
With mounting plate true
With rear door false
With ventilation door false

Trustpilot