Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider Electric NSY2SP204 Spacial SF 2 Side Panels 2000 x 400

Order Code:  

32-6016

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSY2SP204 Copy to clipboard EAN-13: 3606485119939
 Report an error

Discontinued

Set of two side panels from Schneider Electric suitable for external fixing to flat face enclosures from the Spacial SF range.


  • Nominal height 2000mm
  • Nominal width 400mm
  • Made from steel with an epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the outside of the enclosure location
  • Manufacturer's part NSY2SP204
Type Side panel
Material Steel
Enclosure Length N/A
Enclosure Width 400mm
Enclosure Height 2m
Series Spacial SF
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
Finish Epoxy polyester powder
Colour Grey

Reviews


Be the first to submit a review