Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider Electric NSY2SP146 Spacial SF 2 Side Panels 1400 x 600

Order Code:  

32-6006

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSY2SP146 Copy to clipboard EAN-13: 3606485119830
 Report an error
Qty Unit Price (Ex VAT)
1+ £338.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/06/2024

Set of two side panels from Schneider Electric suitable for external fixing to flat face enclosures from the Spacial SF range.


  • Nominal height 1400mm
  • Nominal width 600mm
  • Made from steel with an epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by captive screws from the outside of the enclosure location
  • Manufacturer's part NSY2SP146
Type Side panel
Material Steel
Enclosure Length N/A
Enclosure Width 600mm
Enclosure Height 1.4m
Series Spacial SF
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
Finish Epoxy polyester powder
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review