Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Manhattan 313612 SVGA Extension Cable - 15m

Order Code:  

58-5883

 
Brand: Manhattan  MPN: 313612  EAN-13: 0766623313612
  • Country of Origin: China
 Report an error

Discontinued

This SVGA extension cable from Manhatten has been designed to easily extend connections between a monitor and PC or laptop. Ideal for use with video splitters, KVM switches and all screens, computers and devices with HD15 connectors. The cables are manufactured from the highest quality material for reliable data transmissions of video applications. Foil and braid shield, sealed contacts with strain relief, the construction provides fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.


  • Cable length: 15m
  • Screwable
  • TV/monitor extension cable
  • Black colour
  • Straight type
  • Connector/input type A: VGA plug
  • No. of A connectors: 1x
  • No. of B connections: 1x
  • Braid shielding/shielding film
  • Type B (or outputs): VGA socket
  • VGA male to VGA connector
  • To extend SVGA monitor cables
  • Fully shielded to reduce EMI and video transmission
  • Molded PVC boot with strain relief
  • Mini-coax (RGB)
  • Manufacturer's part 313612
Colour Black
Length 15m
Type SVGA cable

Reviews


Be the first to submit a review