Christmas Opening Hours and Delivery Dates here

Hammond 1551V4GY Miniature Plastic Enclosure Vented 80x80x20mm Light Grey

Order Code:

31-1673

Brand: Hammond MPN: 1551V4GY UPC-12: 623980541235
Qty Unit Price (Ex VAT)
1+ £2.61
50+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 2 working daysBack-order availability date - 27/12/2025

This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.


  • Colour: light grey
  • Size 80 x 80 x 20mm
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
  • Manufacturer's part 1551V4GY

Hammond enclosure modification


Enclosure Height 20mm
Enclosure Length 80mm
Enclosure Width 80mm
Colour Light grey
External Features Ventilation
Internal Features Mounting pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot