Hammond 1551V3WH Miniature Plastic Enclosure Vented 60x60x20mm White

MPN
1551V3WH
Brand
Hammond
GTIN-14
00623980541266
Order Code
31-1671
Country of Origin
Taiwan
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.68
50+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 200 in stockBack-order availability date - 04/07/2026

This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.


  • Colour: white
  • Size 60 x 60 x 20mm
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
  • Manufacturer's part 1551V3WH

Hammond enclosure modification


Type Miniature
Enclosure Height 20mm
Enclosure Length 60mm
Enclosure Width 60mm
Colour White
Protection Rating IP30
External Features Ventilation
Internal Features Mounting pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot