Hammond 1551V3GY Miniature Plastic Enclosure Vented 60x60x20mm Light Grey

Order Code:

31-1670

Brand: Hammond MPN: 1551V3GY GTIN-14: 00623980541211
Qty Unit Price (Ex VAT)
1+ £2.39
50+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 1 working daysBack-order availability date - 26/01/2026

This miniature plastic enclosure from Hammond has a vented design which allows air and moisture to enter but protects the enclosed electronic components from harmful contact with hands or tools. As a result this enclosure is ideal for applications requiring environmental exposure such as sensors.


  • Colour: light grey
  • Size 60 x 60 x 20mm
  • Ideal for mounting printed circuit boards
  • Slots on base allow for easy wall-mounting
  • Knockout on base can be removed with a screwdriver and used for wire entry
  • Made from ABS plastic
  • Satin texture finish
  • Snap-fit assembly can be reopened repeatedly as needed
  • PCB standoffs moulded into interior
  • Designed to meet IP30
  • Manufacturer's part 1551V3GY

Hammond enclosure modification


Enclosure Height 20mm
Enclosure Length 60mm
Enclosure Width 60mm
Colour Light grey
External Features Ventilation
Internal Features Mounting pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot