Hammond 1554PB2D 30.5mm Pushbutton Enclosure 160x90x90mm Polycarbonate Grey

MPN
1554PB2D
Brand
Hammond
GTIN-14
00623980400860
Order Code
31-1657
Country of Origin
Canada
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £44.23
50+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 13 in stockBack-order availability date - 31/05/2026

A pushbutton enclosure from the Hammond 1554 series, moulded in light grey polycarbonate. The enclosure is designed for mounting 30.5mm diameter control switches and accessories like pushbuttons and / or matching indicators.


  • Enclosure dimensions: 160 x 90 x 90mm
  • Number of holes: 2
  • Hole diameter: 30.5mm
  • Polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use
  • Lid and mounting holes are located outside of the gasket seal
  • Lid is secured with self captivating M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly & disassembly)
  • All-stainless steel hardware avoids corrosion caused by dissimilar metals
  • Replaceable gasket is made from a pre-formed, high temperature UL listed silicone rubber
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
  • Internal DIN rail mounting tabs
  • Threaded (M3) integral brass inserts & standoffs designed for M3.5 or #6 self-tapping screws for PCB or inner panel mounting
  • Vertical moulded PCB guides for 1.5mm thick PCBs
  • Material colour is light grey (RAL 7035)
  • Standards: IP66 NEMA 4, 4X, 6, 6P, 12 & 13 UL94 5V
  • Hammond type 1554PB2D

Hammond enclosure modification


Type Push Button Enclosure
Enclosure Length 160mm
Enclosure Width 90mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Material Polycarbonate
Number of Cutouts Two
External Features 2 holes
Internal Features PCB standoffs

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot