Hammond RS5105S Watertight Enclosure GPABS 105x105x55mm General Purpose Grey

MPN
RS5105S
Brand
Hammond
GTIN-14
00623980179124
Order Code
31-1531
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.99
50+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 154 in stockBack-order availability date - 29/07/2026

A watertight enclosure from the Hammond RS series made from light grey general purpose ABS plastic.


  • Dimensions 105 x 105 x 55mm
  • Designed to house PCBs sealed from dust and water (not suitable for outdoor use)
  • Made from ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two-part styled lid construction
  • Top half includes smooth recessed area for membrane or label
  • Moulded PCB standoffs
  • Four short M3 self tapping screws included
  • Gasketed lid with two piece "tongue and groove" construction provides protection against access of oil, dust and water
  • Designed to meet IP65
  • Manufacturer's part RS5105S

Hammond enclosure modification


Type GPABS
Enclosure Height 55mm
Enclosure Length 105mm
Enclosure Width 105mm
Colour Light grey
Protection Rating IP65
Dimension 105 x 105 x 55mm
Dimensions 105 x 105 x 55mm
External Features Recessed lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot