Hammond RP1450 Watertight Enclosure 220x165x60mm Polycarbonate Off White

Order Code:

31-1529

Brand: Hammond MPN: RP1450 GTIN-14: 00623980178097
Qty Unit Price (Ex VAT)
1+ £31.21
50+ £26.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched in 1 working daysBack-order availability date - 22/04/2026

Polycarbonate watertight enclosure from the Hammond RP series ideal for mounting PCBs or components.


  • Dimensions 220 x 165 x 60mm
  • Off white colour
  • Gasketed lid with two piece tongue and groove construction protects against access of oil, dust and water
  • Rubber gasket is included and must be field-installed
  • Lid includes smooth recessed area for membrane or label
  • Designed to meet IP 65
  • Lid secured with self-captivating M3.5 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws self captivating (lid holes are threaded with the first installation of lid screws)
  • Internal features maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Manufacturer's part RP1450

Hammond enclosure modification


Type Watertight enclosure
Material Polycarbonate (PC)
Enclosure Length 220mm
Enclosure Width 165mm
Enclosure Height 60mm
Colour Off white
Protection Rating IP65
Dimension 220 x 165 x 60mm
Dimensions 220 x 165 x 60mm
External Features Recessed lid
Finish Light texture
Flame Resistance UL94-V2
Internal Features DIN rail mounting tabs
Series RP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot