Hammond RP1240 Watertight Enclosure 165x125x75mm Polycarbonate Off White

Order Code:

31-1526

Brand: Hammond MPN: RP1240 GTIN-14: 00623980178066
Qty Unit Price (Ex VAT)
1+ £22.90
50+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/05/2026


Polycarbonate watertight enclosure from the Hammond RP series ideal for mounting PCBs or components.


  • Dimensions 165 x 125 x 75mm
  • Off white colour
  • Gasketed lid with two piece "tongue and groove construction protects against access of oil, dust and water
  • Rubber gasket is included and must be field-installed
  • Lid includes smooth recessed area for membrane or label
  • Designed to meet IP 65
  • Lid secured with self-captivating M3.5 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws self captivating (lid holes are threaded with the first installation of lid screws)
  • Internal features maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Manufacturer's part RP1240

Hammond enclosure modification


Type Watertight enclosure
Material Polycarbonate (PC)
Enclosure Length 165mm
Enclosure Width 125mm
Enclosure Height 75mm
Colour Off white
Protection Rating IP65
Dimension 165 x 125 x 75mm
Dimensions 165 x 125 x 75mm
External Features Recessed lid
Finish Light texture
Flame Resistance UL94-V2
Internal Features DIN rail mounting tabs
Series RP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot